
D100A | |
|---|---|
DigiKey Part Number | 1111-D100A-ND |
Manufacturer | |
Manufacturer Product Number | D100A |
Description | D100A=CONTACTOR - 3PST 120A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 120 A 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D100A Models |
Category | Switching Voltage 200VAC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Sealed - Fully |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 71°C |
Mounting Type Chassis Mount | Must Operate Voltage 18 VDC |
Coil Voltage 32VDC | Must Release Voltage 1 VDC |
Contact Form 3PST-NO (3 Form A) | Operate Time 35 ms |
Contact Rating (Current) 120 A | Release Time 35 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D100A | TE Connectivity Aerospace, Defense and Marine | 0 | D100A-ND | 25.101,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35.212,03000 € | 35.212,03 € |
| Unit Price without VAT: | 35.212,03000 € |
|---|---|
| Unit Price with VAT: | 41.902,31570 € |

