
D-659-0039CS121 | |
|---|---|
DigiKey Part Number | 1111-D-659-0039CS121-ND |
Manufacturer | |
Manufacturer Product Number | D-659-0039CS121 |
Description | CIRCULAR MIL SPEC CONNECTOR D-65 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.173" (4.39mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity AMP Connectors | Diameter 0.173" (4.39mm) |
Series | Length 0.600" (15.24mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,69270 € | 269,27 € |
| Unit Price without VAT: | 2,69270 € |
|---|---|
| Unit Price with VAT: | 3,20431 € |

