
D-600-0083 | |
|---|---|
DigiKey Part Number | 1111-D-600-0083-ND |
Manufacturer | |
Manufacturer Product Number | D-600-0083 |
Description | D-600-0083 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-621 Series Threaded Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products D-621 Series Threaded Jacks |
Manufacturer TE Connectivity AMP Connectors | Body Material Brass |
Packaging Bulk | Body Finish Tin |
Part Status Active | Features Lanyard |
Connector Style Triaxial | Color Silver |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,64000 € | 371,64 € |
| Unit Price without VAT: | 371,64000 € |
|---|---|
| Unit Price with VAT: | 442,25160 € |

