
D-600-0065CS1882 | |
|---|---|
DigiKey Part Number | 1111-D-600-0065CS1882-ND |
Manufacturer | |
Manufacturer Product Number | D-600-0065CS1882 |
Description | D-600-0065CS1882 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Interface D Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Interface D Jacks | |
Body Material | Beryllium Copper | |
Body Finish | Tin | |
Features | Four Lug, Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 132,45385 € | 3.443,80 € |
| Unit Price without VAT: | 132,45385 € |
|---|---|
| Unit Price with VAT: | 157,62008 € |

