
CZ9645-000 | |
|---|---|
DigiKey Part Number | 1111-CZ9645-000-ND |
Manufacturer | |
Manufacturer Product Number | CZ9645-000 |
Description | CZ9645-000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 305VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 28,24619 € | 28.246,19 € |
| Unit Price without VAT: | 28,24619 € |
|---|---|
| Unit Price with VAT: | 33,61297 € |

