Similar

CWB1533 | |
|---|---|
DigiKey Part Number | CWB1533-ND |
Manufacturer | |
Manufacturer Product Number | CWB1533 |
Description | RF ANT 161MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dB |
Part Status Obsolete | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 161MHz | Mounting Type Base Mount |
Frequency Range 153MHz ~ 169MHz | Height (Max) 49.500" (125.73cm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM-MX5162-MP | Nearson Inc. | 0 | 730-1048-ND | 24,06500 € | Similar |

