Similar

CWB1440 | |
|---|---|
DigiKey Part Number | CWB1440-ND |
Manufacturer | |
Manufacturer Product Number | CWB1440 |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 3dB |
Frequency Group VHF (f < 300MHz) | Power - Max 200 W |
Frequency (Center/Band) 159MHz | Termination NMO |
Frequency Range 144MHz ~ 174MHz | Mounting Type Base Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM-MX5152-MP | Nearson Inc. | 0 | 730-1047-ND | 24,06500 € | Similar |

