
CW4405C | |
|---|---|
DigiKey Part Number | CW4405C-ND |
Manufacturer | |
Manufacturer Product Number | CW4405C |
Description | RF ANT 455MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dB |
Part Status Obsolete | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 455MHz | Mounting Type Base Mount |
Frequency Range 440MHz ~ 470MHz | Height (Max) 35.500" (901.70mm) |
Antenna Type Whip, Straight | Base Product Number |

