
CW37SCO | |
|---|---|
DigiKey Part Number | CW37SCO-ND |
Manufacturer | |
Manufacturer Product Number | CW37SCO |
Description | COIL REPLACEMENT ONLY C37 SPRING |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 41.5MHz | |
Frequency Range | 37MHz ~ 46MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 0.061" (1.54mm) | |
Applications | - |

