
CW30 | |
|---|---|
DigiKey Part Number | CW30-ND |
Manufacturer | |
Manufacturer Product Number | CW30 |
Description | RF ANT 32MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 32MHz | Mounting Type Base Mount |
Frequency Range 30MHz ~ 34MHz | Height (Max) 63.500" (161.29cm) |
Antenna Type Whip, Straight |

