
CW27 | |
|---|---|
DigiKey Part Number | CW27-ND |
Manufacturer | |
Manufacturer Product Number | CW27 |
Description | RF ANT 28MHZ WHIP STR NMO 64" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 28MHz | Mounting Type Base Mount |
Frequency Range 26.8MHz ~ 29.7MHz | Height (Max) 67.500" (171.45cm) |
Antenna Type Whip, Straight |

