Image for CTNC58REV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTNC58REV

DigiKey Part Number
CTNC58REV-ND
Manufacturer
Manufacturer Product Number
CTNC58REV
Description
CONN RP-TNC JACK STR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Jack, Male Pin Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Cable Group
RG-58
Packaging
Bulk
Fastening Type
Threaded
Part Status
Active
Number of Ports
1
Connector Style
Base Product Number
Connector Type
Jack, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
273,41926 €92,32 €
Manufacturers Standard Package
Unit Price without VAT:3,41926 €
Unit Price with VAT:4,06892 €