
CTM-16-513 | |
|---|---|
DigiKey Part Number | 1111-CTM-16-513-ND |
Manufacturer | |
Manufacturer Product Number | CTM-16-513 |
Description | CTM-16-513 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | CTM-16-513 Models |
Category | Type Wire Splice |
Manufacturer TE Connectivity AMP Connectors | Contact Size 16 |
Packaging Bulk | Size / Dimension 1.368" L x 0.513" W x 0.274" H (34.75mm x 13.03mm x 6.96mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,37710 € | 6.037,71 € |
| Unit Price without VAT: | 60,37710 € |
|---|---|
| Unit Price with VAT: | 71,84875 € |

