
CTJ722K01C | |
|---|---|
DigiKey Part Number | 1111-CTJ722K01C-ND |
Manufacturer | |
Manufacturer Product Number | CTJ722K01C |
Description | CTJ722K01C |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ722K01C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 1 | |
Size / Dimension | 0.830" L x 0.580" W x 0.740" H (21.08mm x 14.73mm x 18.80mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 48,38525 € | 2.951,50 € |
| Unit Price without VAT: | 48,38525 € |
|---|---|
| Unit Price with VAT: | 57,57845 € |

