
CTJ720K01B | |
|---|---|
DigiKey Part Number | 1111-CTJ720K01B-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720K01B |
Description | TERMINAL JUNCTION MODULES SIZE 2 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ720K01B Models |
Category | Type Module |
Manufacturer TE Connectivity AMP Connectors | Contact Size 20 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 1.482" L x 0.580" W x 0.955" H (37.64mm x 14.73mm x 24.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 75,05600 € | 1.501,12 € |
| Unit Price without VAT: | 75,05600 € |
|---|---|
| Unit Price with VAT: | 89,31664 € |

