
CTJ720E01B | |
|---|---|
DigiKey Part Number | 1111-CTJ720E01B-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720E01B |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 20 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 0.955" L x 0.740" W x 0.580" H (24.26mm x 18.80mm x 14.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 67,48385 € | 1.754,58 € |
| Unit Price without VAT: | 67,48385 € |
|---|---|
| Unit Price with VAT: | 80,30578 € |

