
CTJ716K01D | |
|---|---|
DigiKey Part Number | 1111-CTJ716K01D-ND |
Manufacturer | |
Manufacturer Product Number | CTJ716K01D |
Description | TERMINAL JUNCTION MODULES SIZE 1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 16 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 0.955" L x 0.580" W x 0.740" H (24.26mm x 14.73mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 86,34955 € | 1.899,69 € |
| Unit Price without VAT: | 86,34955 € |
|---|---|
| Unit Price with VAT: | 102,75596 € |

