
CTJ716K01D-090 | |
|---|---|
DigiKey Part Number | 1111-CTJ716K01D-090-ND |
Manufacturer | |
Manufacturer Product Number | CTJ716K01D-090 |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16 | |
Module Capacity | 1 | |
Size / Dimension | 0.955" L x 0.580" W x 0.740" H (24.26mm x 14.73mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 46,32725 € | 3.196,58 € |
| Unit Price without VAT: | 46,32725 € |
|---|---|
| Unit Price with VAT: | 55,12943 € |

