
CTJ122E06B-513 | |
|---|---|
DigiKey Part Number | 1111-CTJ122E06B-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E06B-513 |
Description | TERMINAL JUNCTION MODULES CONNEC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Category | Type Feedback Module Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 22 |
Packaging Bag | Module Capacity 6 |
Part Status Active | Size / Dimension 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,73000 € | 81,73 € |
| Unit Price without VAT: | 81,73000 € |
|---|---|
| Unit Price with VAT: | 97,25870 € |

