
CTJ122E01C | |
|---|---|
DigiKey Part Number | 1111-CTJ122E01C-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E01C |
Description | TERMINAL JUNCTION MODULES MODULE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Category | Type Feedback Module Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 22 |
Series | Module Capacity 1 |
Packaging Bag | Size / Dimension 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 82,81065 € | 2.567,13 € |
| Unit Price without VAT: | 82,81065 € |
|---|---|
| Unit Price with VAT: | 98,54467 € |

