
CTJ120E01B | |
|---|---|
DigiKey Part Number | 1111-CTJ120E01B-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E01B |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Category | Type Feedback Module Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 20 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,36800 € | 2.234,20 € |
| Unit Price without VAT: | 89,36800 € |
|---|---|
| Unit Price with VAT: | 106,34792 € |

