
CTJ116E03A | |
|---|---|
DigiKey Part Number | 1111-CTJ116E03A-ND |
Manufacturer | |
Manufacturer Product Number | CTJ116E03A |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ116E03A Models |
Category | Type Feedback Module Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 16 |
Packaging Bag | Module Capacity 3 |
Part Status Active | Size / Dimension 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 172,30923 € | 2.240,02 € |
| Unit Price without VAT: | 172,30923 € |
|---|---|
| Unit Price with VAT: | 205,04798 € |

