
CTJ116E02B | |
|---|---|
DigiKey Part Number | 1111-CTJ116E02B-ND |
Manufacturer | |
Manufacturer Product Number | CTJ116E02B |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
Category | Type Feedback Module Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 16 |
Packaging Bag | Module Capacity 2 |
Part Status Active | Size / Dimension 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 104,60923 € | 1.359,92 € |
| Unit Price without VAT: | 104,60923 € |
|---|---|
| Unit Price with VAT: | 124,48498 € |

