
CTJ116E01D-513 | |
|---|---|
DigiKey Part Number | 1111-CTJ116E01D-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ116E01D-513 |
Description | TERMINAL JUNCTION MODULES THE FA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ116E01D-513 Models |
Category | Type Feedback Module Block |
Manufacturer TE Connectivity AMP Connectors | Contact Size 16 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 59,12500 € | 118,25 € |
| Unit Price without VAT: | 59,12500 € |
|---|---|
| Unit Price with VAT: | 70,35875 € |

