
CTJ-3D-12 | |
|---|---|
DigiKey Part Number | 1111-CTJ-3D-12-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3D-12 |
Description | JUNCTION SYSTEM TOOLS&ACCESSORIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | CTJ-3D-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 6.216" L (157.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,29360 € | 5.164,68 € |
| Unit Price without VAT: | 103,29360 € |
|---|---|
| Unit Price with VAT: | 122,91938 € |

