
CTJ-3B-10 | |
|---|---|
DigiKey Part Number | 1111-CTJ-3B-10-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3B-10 |
Description | RAIL ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 5.180" L (131.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 111,61730 € | 4.129,84 € |
| Unit Price without VAT: | 111,61730 € |
|---|---|
| Unit Price with VAT: | 132,82459 € |

