
CTJ-3A-06 | |
|---|---|
DigiKey Part Number | 1111-CTJ-3A-06-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3A-06 |
Description | RAIL ASSY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 3.108" L (78.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 75,17345 € | 6.314,57 € |
| Unit Price without VAT: | 75,17345 € |
|---|---|
| Unit Price with VAT: | 89,45641 € |

