
CTJ-3A-03-4021 | |
|---|---|
DigiKey Part Number | 1111-CTJ-3A-03-4021-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3A-03-4021 |
Description | RAIL ASSEMBLY FOR CTJ1 FEEDBACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 1.554" L x 1.060" W x 0.900" H (39.47mm x 26.92mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,95080 € | 3.847,54 € |
| Unit Price without VAT: | 76,95080 € |
|---|---|
| Unit Price with VAT: | 91,57145 € |

