
CTD160E01F-6148 | |
|---|---|
DigiKey Part Number | 1111-CTD160E01F-6148-ND |
Manufacturer | |
Manufacturer Product Number | CTD160E01F-6148 |
Description | TERMINAL JUNCTION MODULES MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer TE Connectivity AMP Connectors | Contact Size 16 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 1.047" L x 0.510" W x 0.672" H (26.59mm x 12.95mm x 17.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 65,56042 € | 1.573,45 € |
| Unit Price without VAT: | 65,56042 € |
|---|---|
| Unit Price with VAT: | 78,01690 € |

