
CTD126E02E | |
|---|---|
DigiKey Part Number | 1111-CTD126E02E-ND |
Manufacturer | |
Manufacturer Product Number | CTD126E02E |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 2 | |
Size / Dimension | 1.047" L x 1.020" W x 0.672" H (26.59mm x 25.91mm x 17.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 62,74129 € | 3.889,96 € |
| Unit Price without VAT: | 62,74129 € |
|---|---|
| Unit Price with VAT: | 74,66214 € |

