
CTD126E01A-513 | |
|---|---|
DigiKey Part Number | 1111-CTD126E01A-513-ND |
Manufacturer | |
Manufacturer Product Number | CTD126E01A-513 |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer TE Connectivity AMP Connectors | Contact Size 12 |
Packaging Bag | Module Capacity 1 |
Part Status Active | Size / Dimension 1.047" L x 1.020" W x 0.672" H (26.59mm x 25.91mm x 17.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,07000 € | 89,07 € |
| Unit Price without VAT: | 89,07000 € |
|---|---|
| Unit Price with VAT: | 105,99330 € |

