
CTA-1031 | |
|---|---|
DigiKey Part Number | 1111-CTA-1031-ND |
Manufacturer | |
Manufacturer Product Number | CTA-1031 |
Description | CTA-1031 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.065" (1.65mm), 0.070" (1.78mm) | |
Length | 0.550" (13.97mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2.888,60667 € | 8.665,82 € |
| Unit Price without VAT: | 2.888,60667 € |
|---|---|
| Unit Price with VAT: | 3.437,44194 € |

