
CTA-0050-01 | |
|---|---|
DigiKey Part Number | 1111-CTA-0050-01-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0050-01 |
Description | SOLDER SLEEVES&SHIELD TUBING CTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.068" (1.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.068" (1.73mm) | |
Length | 0.400" (10.16mm) | |
Color | Transparent - Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,48000 € | 150,36 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |

