
CT09753001 | |
|---|---|
DigiKey Part Number | 1111-CT09753001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT09753001 |
Description | CL105-3GX1.50-SO-0CK5500 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Packaging Tape & Reel (TR) | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 120°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,18803 € | 16.188,03 € |
| Unit Price without VAT: | 16,18803 € |
|---|---|
| Unit Price with VAT: | 19,26376 € |

