
CSMA400REV | |
|---|---|
DigiKey Part Number | CSMA400REV-ND |
Manufacturer | |
Manufacturer Product Number | CSMA400REV |
Description | CONN RP-SMA JACK STR |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group LMR-400 |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Base Product Number |
Connector Type Jack, Male Pin |

