
CS8870-001 | |
|---|---|
DigiKey Part Number | 1111-CS8870-001-ND |
Manufacturer | |
Manufacturer Product Number | CS8870-001 |
Description | ALR-7090-VF3-BK |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 305VAC |
Datasheet | Datasheet |
EDA/CAD Models | CS8870-001 Models |
Category | Part Status Not For New Designs |
Manufacturer TE Connectivity AMP Connectors | Type Photocell Controller |
Series | Voltage - Supply 105 ~ 305VAC |
Packaging Box | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,05588 € | 11.055,88 € |
| Unit Price without VAT: | 11,05588 € |
|---|---|
| Unit Price with VAT: | 13,15650 € |

