
CS1660-000 | |
|---|---|
DigiKey Part Number | 1111-CS1660-000-ND |
Manufacturer | |
Manufacturer Product Number | CS1660-000 |
Description | TOOL HAND CRIMPER 12-26AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 646,59333 € | 3.879,56 € |
| Unit Price without VAT: | 646,59333 € |
|---|---|
| Unit Price with VAT: | 769,44606 € |

