
CRX450 | |
|---|---|
DigiKey Part Number | CRX450-ND |
Manufacturer | |
Manufacturer Product Number | CRX450 |
Description | RF ANT 460MHZ WHIP STR UHF FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 500 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF Female |
Frequency (Center/Band) 460MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 38.000" (965.20mm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG4505W | TE Connectivity | 72 | FG4505W-ND | 187,89000 € | MFR Recommended |


