
CRS2 | |
|---|---|
DigiKey Part Number | CRS2-ND |
Manufacturer | |
Manufacturer Product Number | CRS2 |
Description | RF ANT 29MHZ WHIP STR UHF FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 29MHz | |
Frequency Range | 25MHz ~ 33MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dB | |
Power - Max | 250 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 223.200" (566.93cm) | |
Applications | - | |
Base Product Number | - |

