
CRGV2512F1M62 | |
|---|---|
DigiKey Part Number | 1111-CRGV2512F1M62TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512F1M62 |
Description | CRGV2512 1% 1M62 1600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.62 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512F1M62 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22381 € | 2.685,72 € |
| Unit Price without VAT: | 0,22381 € |
|---|---|
| Unit Price with VAT: | 0,26633 € |

