
CRGV2010F51K1 | |
|---|---|
DigiKey Part Number | 1111-CRGV2010F51K1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2010F51K1 |
Description | CRGV2010 1% 51K1 3000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2010F51K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,14514 € | 2.902,80 € |
| Unit Price without VAT: | 0,14514 € |
|---|---|
| Unit Price with VAT: | 0,17272 € |

