
CRGV2010F1M21 | |
|---|---|
DigiKey Part Number | 1111-CRGV2010F1M21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2010F1M21 |
Description | CRGV2010 1% 1M21 3000V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2010F1M21 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,17539 € | 2.104,68 € |
| Unit Price without VAT: | 0,17539 € |
|---|---|
| Unit Price with VAT: | 0,20871 € |

