
CRGV1206J470K | |
|---|---|
DigiKey Part Number | 1111-CRGV1206J470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J470K |
Description | CRGV1206 5% 470K 1000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J470K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02614 € | 261,40 € |
| Unit Price without VAT: | 0,02614 € |
|---|---|
| Unit Price with VAT: | 0,03111 € |

