
CRGV0805J5M6 | |
|---|---|
DigiKey Part Number | 1111-CRGV0805J5M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J5M6 |
Description | CRGV0805 5% 5M6 800V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J5M6 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01748 € | 174,80 € |
| Unit Price without VAT: | 0,01748 € |
|---|---|
| Unit Price with VAT: | 0,02080 € |

