
CRGV0805J1M2 | |
|---|---|
DigiKey Part Number | 1111-CRGV0805J1M2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J1M2 |
Description | CRGV0805 5% 1M2 800V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J1M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01466 € | 293,20 € |
| Unit Price without VAT: | 0,01466 € |
|---|---|
| Unit Price with VAT: | 0,01745 € |

