
CRGV0805F158K | |
|---|---|
DigiKey Part Number | 1111-CRGV0805F158KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805F158K |
Description | CRGV0805 1% 158K 800V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805F158K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02000 € | 200,00 € |
| Unit Price without VAT: | 0,02000 € |
|---|---|
| Unit Price with VAT: | 0,02380 € |

