
CRGV0603F402K | |
|---|---|
DigiKey Part Number | 1111-CRGV0603F402KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0603F402K |
Description | CRGV0603 1% 402K 400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0603F402K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01573 € | 157,30 € |
| Unit Price without VAT: | 0,01573 € |
|---|---|
| Unit Price with VAT: | 0,01872 € |

