Similar

CRGS2512J68R | |
|---|---|
DigiKey Part Number | 1111-CRGS2512J68RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J68R |
Description | CRGS2512 5% 68R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,35765 € | 2.861,20 € |
| Unit Price without VAT: | 0,35765 € |
|---|---|
| Unit Price with VAT: | 0,42560 € |



