Upgrade
Upgrade
Similar

CRGS2512J4R7 | |
|---|---|
DigiKey Part Number | 1111-CRGS2512J4R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J4R7 |
Description | CRGS2512 5% 4R7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J4R7 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2512-JW-4R7ELF | Bourns Inc. | 7.690 | CRS2512-JW-4R7ELFCT-ND | 0,57000 € | Upgrade |
| RPC2512FT4R70 | Stackpole Electronics Inc | 0 | RPC2512FT4R70-ND | 0,15614 € | Upgrade |
| CRGH2512J4R7 | TE Connectivity Passive Product | 0 | CRGH2512J4R7-ND | 0,12506 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,34455 € | 6.891,00 € |
| Unit Price without VAT: | 0,34455 € |
|---|---|
| Unit Price with VAT: | 0,41001 € |




