Upgrade
Similar
Similar

CRGS2512J2K2 | |
|---|---|
DigiKey Part Number | 1111-CRGS2512J2K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J2K2 |
Description | CRGS2512J2K2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J2K2 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2512JT2K20 | Stackpole Electronics Inc | 0 | RPC2512JT2K20-ND | 0,09519 € | Upgrade |
| 35212K2FT | TE Connectivity Passive Product | 37.483 | A116040CT-ND | 0,59000 € | Similar |
| CRGH2512J2K2 | TE Connectivity Passive Product | 0 | CRGH2512J2K2-ND | 0,11776 € | Similar |
| RHC2512JT2K20 | Stackpole Electronics Inc | 0 | RHC2512JT2K20-ND | 0,19211 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43192 € | 1.727,68 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51398 € |





